
FW0802LD380200
Headers & Wire Housings 1.27MM MICRO BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,56 € | 5,12 € | |
| 2,41 € | 24,10 € | |
| 2,38 € | 119,00 € | |
| 1,85 € | 462,50 € | |
| 1,79 € | 895,00 € | |
| 1,56 € | 1.560,00 € | |
| 1,53 € | 3.060,00 € | |
| 1,48 € | 7.400,00 € |
Need more?
Sign in to add notes