
FW1305FD530100APFR
Samtec 1.27MM MICRO BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
200
On Order
200 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,10 € | 310,00 € | |
| 2,90 € | 1.450,00 € | |
| 2,83 € | 2.830,00 € | |
| 2,79 € | 6.975,00 € | |
| 2,76 € | 13.800,00 € |
Need more?
Sign in to add notes