
FW2003FD275078A
Board to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
66In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,87 € | 107,14 € | |
| 4,81 € | 211,64 € | |
| 4,75 € | 522,50 € | |
| 4,70 € | 2.378,20 € | |
| 4,64 € | 4.695,68 € | |
| 4,58 € | 11.486,64 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.