
HDWM2061SD590
Board to Board & Mezzanine Connectors 1.27MM MICRO BOARD STACK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,25 € | 181,50 € | |
| 8,14 € | 358,16 € | |
| 8,06 € | 531,96 € | |
| 7,34 € | 807,40 € | |
| 7,12 € | 3.602,72 € | |
| 6,86 € | 6.942,32 € |
Need more?
Sign in to add notes