
HLE11202LDVBE
Headers & Wire Housings 2.54MM RELIABLE SKT 2X12POS
Datasheet
HLE-112-02-L-DV-BE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
418In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,35 € | 44,65 € | |
| 2,32 € | 88,16 € | |
| 2,30 € | 131,10 € | |
| 2,21 € | 251,94 € | |
| 1,72 € | 882,36 € | |
| 1,65 € | 1.661,55 € | |
| 1,58 € | 3.962,64 € |
Need more?
Sign in to add notes