
HMTSW10423TS150
Headers & Wire Housings 2.54MM HIGH-TEMP TERMINAL STRI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,29 € | 5,22 € | |
| 0,255 € | 12,75 € | |
| 0,237 € | 23,70 € | |
| 0,225 € | 112,50 € | |
| 0,222 € | 222,00 € | |
| 0,216 € | 432,00 € | |
| 0,203 € | 1.015,00 € |
Need more?
Sign in to add notes