
HMTSW10623TS150
Headers & Wire Housings 2.54MM HIGH TEMP. TERMINAL STR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1.393In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,442 € | 5,30 € | |
| 0,406 € | 20,30 € | |
| 0,379 € | 37,90 € | |
| 0,357 € | 178,50 € | |
| 0,347 € | 347,00 € | |
| 0,322 € | 644,00 € | |
| 0,288 € | 1.440,00 € | |
| 0,277 € | 2.770,00 € |
Need more?
Sign in to add notes