
HMTSW11608GD310
Headers & Wire Housings 2.54MM HIGH TEMP. TERMINAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,83 € | 7,66 € | |
| 3,46 € | 86,50 € | |
| 3,21 € | 160,50 € | |
| 3,06 € | 306,00 € | |
| 2,86 € | 1.430,00 € | |
| 2,73 € | 2.730,00 € | |
| 2,50 € | 6.250,00 € |
Need more?
Sign in to add notes