
HSEC813001LDVAK
Samtec 0.80MM GENERATE EDGE CARD
Alternate Part Number
HSEC813001LDVAKTRSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,36 € | 235,20 € | |
| 3,10 € | 1.519,00 € | |
| 3,07 € | 3.008,60 € | |
| 3,04 € | 7.448,00 € | |
| 3,01 € | 20.437,90 € |
Need more?
Sign in to add notes