Reference Only
HTST10501LDV
Headers & Wire Housings 2.54MM HI-TEMP.SQ POST HDR SMT
Datasheet
HTST-105-01-L-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | HTST | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Insulation Resistance | 5 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 425 VAC, 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
108In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,85 € | 49,95 € | |
| 1,82 € | 98,28 € | |
| 1,79 € | 241,65 € | |
| 1,76 € | 475,20 € | |
| 1,74 € | 892,62 € | |
| 1,71 € | 1.754,46 € | |
| 1,68 € | 3.402,00 € | |
| 1,65 € | 8.286,30 € |
Need more?
Sign in to add notes