
HTSW15024SD
Headers & Wire Housings PIN 2X50P 2.54MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
4.375In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,16 € | 7,16 € | |
| 6,96 € | 174,00 € | |
| 6,72 € | 336,00 € | |
| 5,90 € | 590,00 € | |
| 5,84 € | 1.460,00 € | |
| 5,41 € | 2.705,00 € | |
| 5,00 € | 5.000,00 € |
Need more?
My Notes
Sign into see notes.