
HW1016GD275SMATR
Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,64 € | 396,00 € | |
| 2,43 € | 1.458,00 € | |
| 2,40 € | 2.520,00 € | |
| 2,36 € | 6.018,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.