Reference Only
IDMS16T0200TR
Ribbon Cables / IDC Cables 2.54MM IDC CABLE PLG SLIM BODY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,84 € | 5,84 € | |
| 5,35 € | 133,75 € | |
| 5,27 € | 263,50 € | |
| 4,76 € | 476,00 € | |
| 4,14 € | 2.070,00 € | |
| 3,98 € | 3.980,00 € | |
| 3,93 € | 9.825,00 € | |
| 3,89 € | 13.615,00 € |
Need more?
Sign in to add notes