
IMPC04M
Power to the Board 2.00 MM MPOWER DISCRETE WIRE
Datasheet
IMPC-04-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | IMPC | |
| Packaging | Tube | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,48 € | 97,44 € | |
| 2,79 € | 2.812,32 € | |
| 2,76 € | 5.564,16 € | |
| 2,73 € | 13.682,76 € | |
| 2,70 € | 21.621,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes