
IMPCC0201
Power to the Board 2MM MPOWER WIRE SKT HOUSING
Datasheet
IMPCC-02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | IMPCC | |
| Packaging | Bulk | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,78 € | 5,34 € | |
| 1,44 € | 1.440,00 € | |
| 1,41 € | 2.820,00 € | |
| 1,39 € | 6.950,00 € | |
| 1,38 € | 13.800,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes