
IPD108SK
Headers & Wire Housings 2.54MM MINI MATE DIS.WIRE CBLE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,548 € | 5,48 € | |
| 0,457 € | 22,85 € | |
| 0,413 € | 41,30 € | |
| 0,356 € | 178,00 € | |
| 0,348 € | 348,00 € | |
| 0,343 € | 686,00 € | |
| 0,339 € | 1.695,00 € | |
| 0,335 € | 3.350,00 € |
Need more?
Sign in to add notes