
IPL110201LSRE1KWT
Samtec 2.54MM MINI MATE PWR CBL HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 58 / Multiples: 58)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 96,86 € | |
| 1,40 € | 1.461,60 € | |
| 1,37 € | 2.781,10 € | |
| 1,35 € | 6.812,10 € | |
| 1,33 € | 13.345,22 € |
Need more?
Sign in to add notes