
ISD110
Headers & Wire Housings 1.00 MM MICRO MATE DR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
1.950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 5,10 € | |
| 0,93 € | 232,50 € | |
| 0,84 € | 420,00 € | |
| 0,711 € | 711,00 € | |
| 0,632 € | 1.580,00 € | |
| 0,606 € | 3.030,00 € | |
| 0,60 € | 6.000,00 € | |
| 0,595 € | 14.875,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes