
ISD230DS
Headers & Wire Housings 2.0MM DISCRETE WIRE 2X30POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
63In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,69 € | 25,83 € | |
| 3,50 € | 98,00 € | |
| 3,32 € | 1.673,28 € | |
| 3,29 € | 3.293,29 € | |
| 3,26 € | 8.169,56 € | |
| 3,22 € | 13.028,12 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes