
ISS102L
Headers & Wire Housings 1.00 MM MICRO MATE SR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
2.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,672 € | 5,37 € | |
| 0,603 € | 150,75 € | |
| 0,548 € | 274,00 € | |
| 0,479 € | 479,00 € | |
| 0,422 € | 1.055,00 € | |
| 0,376 € | 1.880,00 € | |
| 0,371 € | 3.710,00 € | |
| 0,367 € | 9.175,00 € |
Need more?
Sign in to add notes