
LPHS0200LVP1
Samtec 1.27MM EXTREME LPH POWER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 190 / Multiples: 190)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,06 € | 771,40 € | |
| 3,84 € | 2.188,80 € | |
| 3,81 € | 4.343,40 € | |
| 3,77 € | 10.028,20 € | |
| 3,73 € | 19.134,90 € |
Need more?
Sign in to add notes