
LSHM110040LDVASKTR
Samtec 0.50MM HIGH SPEED HERMAPHR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
20.000
On Order
20.000 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 625 / Multiples: 625)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 1.531,25 € | |
| 2,37 € | 2.962,50 € | |
| 2,33 € | 5.825,00 € | |
| 2,23 € | 11.150,00 € | |
| 2,20 € | 22.000,00 € |
Need more?
Sign in to add notes