
LSHM120030LDVASKTR
Samtec 0.5MM RAZORBEAM HERMAPHRODITIC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 2.226,00 € | |
| 3,00 € | 4.200,00 € | |
| 2,83 € | 7.924,00 € | |
| 2,80 € | 15.680,00 € | |
| 2,78 € | 31.136,00 € |
Need more?
Sign in to add notes