
LSHM13001FDHANKTR
Board to Board & Mezzanine Connectors 2.54MM LOCK TERMINAL STRIP
Alternate Part Number
LSHM13001FDHANKTR.Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,37 € | 2.579,50 € | |
| 6,14 € | 4.298,00 € | |
| 6,08 € | 6.384,00 € | |
| 6,02 € | 12.642,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.