
LSHM130025LDVANKTR
Samtec 0.5MM RAZORBEAM HERMAPHRODITIC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Reel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 625 / Multiples: 625)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,97 € | 1.856,25 € | |
| 2,84 € | 3.550,00 € | |
| 2,75 € | 6.875,00 € | |
| 2,72 € | 13.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes