
LSHM130060FDVASKTR.
Board to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Bulk | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,53 € | 5,53 € | |
| 4,61 € | 230,50 € | |
| 4,36 € | 436,00 € | |
| 4,31 € | 1.077,50 € | |
| 3,67 € | 2.018,50 € | |
| 3,63 € | 3.993,00 € | |
| 3,50 € | 9.625,00 € | |
| 3,45 € | 18.026,25 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.