
LSHM14001LDHANTR
Board to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR SKT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 375 / Multiples: 375)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,08 € | 2.280,00 € | |
| 5,67 € | 4.252,50 € | |
| 5,35 € | 6.018,75 € | |
| 5,05 € | 11.362,50 € | |
| 4,99 € | 22.455,00 € |
Need more?
Sign in to add notes