
LTMM11702FDRA
Headers & Wire Housings 2.00MM SHROUDED TERMINAL STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,44 € | 71,04 € | |
| 4,33 € | 207,84 € | |
| 3,19 € | 1.633,28 € | |
| 2,99 € | 3.013,92 € | |
| 2,95 € | 7.410,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes