
MEC112002FDNPAKFR
Standard Card Edge Connectors 1.00MM MINI EDGE CARD SOCKET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,18 € | 636,00 € | |
| 2,98 € | 2.980,00 € | |
| 2,95 € | 5.900,00 € | |
| 2,54 € | 12.700,00 € | |
| 2,52 € | 25.200,00 € | |
| 2,49 € | 49.800,00 € |
Need more?
Sign in to add notes