Reference Only
MEC812002LDRA1TR
Standard Card Edge Connectors 0.50 MM MICRO EDGE CARD SYSTEM
Datasheet
MEC8-120-02-L-D-RA1-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Series | MEC8 | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 225 / Multiples: 225)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 895,50 € | |
| 3,94 € | 2.659,50 € | |
| 3,90 € | 4.387,50 € | |
| 3,86 € | 7.816,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes