Reference Only
MECT11001MDRA1
Standard Card Edge Connectors 0.80MM SFP TRANSRECEIV.INTERF.
Datasheet
MECT-110-01-M-D-RA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Contact Plating | Gold | |
| Series | MECT | |
| Contact Material | Bronze | |
| Packaging | Tube | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | MECT-110-01-M-D-RA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
2.912In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 52 / Multiples: 52)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,01 € | 104,52 € | |
| 1,79 € | 186,16 € | |
| 1,46 € | 759,20 € | |
| 1,36 € | 1.414,40 € | |
| 1,33 € | 2.697,24 € | |
| 1,11 € | 5.598,84 € |
Need more?
Sign in to add notes