
MMS10802LDH.
Headers & Wire Housings 2.00MM BOX CONTACT SKT 1X08POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,90 € | 7,80 € | |
| 3,84 € | 38,40 € | |
| 3,57 € | 89,25 € | |
| 3,31 € | 331,00 € | |
| 3,02 € | 1.510,00 € | |
| 2,84 € | 2.840,00 € | |
| 2,59 € | 6.475,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.