
MMS12502FDV
Headers & Wire Housings 2.00MM BOX CONTACT SKT 2X25POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
154In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,32 € | 58,52 € | |
| 4,90 € | 269,50 € | |
| 4,44 € | 488,40 € | |
| 4,13 € | 2.089,78 € | |
| 3,62 € | 3.623,62 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes