Reference Only
MMSD0220L1500SK
Ribbon Cables / IDC Cables 2.54MM MINI MATE DISC.WIRE CBL
Datasheet
MMSD-02-20-L-15.00-S-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | MMSD | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
970In Stock
1.000 expected 21-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 6,33 € | |
| 2,04 € | 102,00 € | |
| 1,95 € | 195,00 € | |
| 1,89 € | 945,00 € | |
| 1,48 € | 1.480,00 € | |
| 1,46 € | 2.920,00 € | |
| 1,45 € | 7.250,00 € | |
| 1,43 € | 14.300,00 € |
Need more?
Sign in to add notes