Reference Only
MMSD1020L2000SK
Ribbon Cables / IDC Cables 2.54MM MINI MATE DISC.WIRE CBL
Datasheet
MMSD-10-20-L-20.00-S-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | MMSD | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,51 € | 6,51 € | |
| 5,14 € | 2.570,00 € | |
| 5,08 € | 5.080,00 € | |
| 5,02 € | 12.550,00 € | |
| 4,96 € | 18.600,00 € |
Need more?
Sign in to add notes