Reference Only
MMSD1520L0906SK
Rectangular Cable Assemblies 2.54MM MINI MATE CABLE ASSEMBL
Datasheet
MMSD-15-20-L-09.06-S-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
500In Stock
500 expected 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,04 € | 8,04 € | |
| 7,32 € | 732,00 € | |
| 7,02 € | 3.510,00 € | |
| 6,70 € | 6.700,00 € | |
| 6,64 € | 13.280,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes