Reference Only
MMSD2522L3152DKLUS
Ribbon Cables / IDC Cables 2.54MM MINI MATE CABLE ASSEMBL
Datasheet
MMSD-25-22-L-31.52-D-K-LUS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Series | MMSD | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,48 € | 25,48 € | |
| 23,95 € | 2.395,00 € | |
| 23,71 € | 5.927,50 € | |
| 23,48 € | 11.740,00 € | |
| 23,25 € | 23.250,00 € |
Need more?
Sign in to add notes