Reference Only
MMSST0224L0900DKLDS
Rectangular Cable Assemblies 2.54MM MINI MATE DISC.WIRE CBL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,08 € | 6,24 € | |
| 1,95 € | 97,50 € | |
| 1,81 € | 181,00 € | |
| 1,73 € | 865,00 € | |
| 1,63 € | 1.630,00 € | |
| 1,60 € | 3.200,00 € | |
| 1,54 € | 7.700,00 € | |
| 1,48 € | 14.800,00 € |
Need more?
Sign in to add notes