Reference Only
MMSST0224L1400SK
Rectangular Cable Assemblies 2.54MM MINI MATE DISC.WIRE CBL
Datasheet
MMSST-02-24-L-14.00-S-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | MMSST | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
250
On Order
250 expected 05-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 5,32 € | |
| 1,11 € | 1.110,00 € | |
| 1,09 € | 2.180,00 € | |
| 1,07 € | 5.350,00 € | |
| 1,04 € | 10.400,00 € |
Need more?
Sign in to add notes