Reference Only
MMT10201LSHPTR
Headers & Wire Housings 2.00MM SMT HORIZ.HDR 1X02POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,585 € | 526,50 € | |
| 0,565 € | 1.017,00 € | |
| 0,535 € | 1.444,50 € | |
| 0,53 € | 2.862,00 € | |
| 0,524 € | 5.659,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.