
MMT10301TSH
Headers & Wire Housings 2.00 MM HORIZONTAL SURFACE MOU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
20.625In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 825 / Multiples: 825)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,321 € | 264,82 € | |
| 0,292 € | 481,80 € | |
| 0,268 € | 663,30 € | |
| 0,241 € | 1.391,77 € |
Need more?
Sign in to add notes