
MMT10702LDH
Samtec 2.00MM HORIZ.& MODI HDR 14POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 39 / Multiples: 39)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,05 € | 79,95 € | |
| 1,71 € | 1.733,94 € | |
| 1,69 € | 3.427,32 € | |
| 1,66 € | 8.351,46 € | |
| 1,63 € | 16.337,49 € |
Need more?
Sign in to add notes