
MPS0477001LV
Samtec 5MM POWERSTRIP/30 A DUAL LEAF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,71 € | 333,90 € | |
| 3,67 € | 1.981,80 € | |
| 3,62 € | 3.909,60 € | |
| 3,58 € | 9.021,60 € | |
| 3,53 € | 17.791,20 € |
Need more?
Sign in to add notes