
MPSC01160177001LV
Samtec 5.00 MM POWERSTRIP/30 A SIGNAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,69 € | 422,10 € | |
| 4,63 € | 2.500,20 € | |
| 4,57 € | 4.935,60 € | |
| 4,52 € | 11.390,40 € | |
| 4,46 € | 18.865,80 € |
Need more?
Sign in to add notes