
MPSC0124010101TRALC
Power to the Board 5MM POWERSTRIP/30 A SIGNAL/PWR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Tray | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 56 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,17 € | 289,52 € | |
| 5,06 € | 566,72 € | |
| 4,22 € | 2.126,88 € | |
| 4,06 € | 4.092,48 € | |
| 3,81 € | 9.601,20 € | |
| 3,34 € | 12.905,76 € |
Need more?
My Notes
Sign into see notes.