
MPSC02160277001LVLC
Samtec 5MM POWERSTRIP/30 A DUAL LEAF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Samtec | |
| Packaging | Tray |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,47 € | 328,20 € | |
| 5,35 € | 2.889,00 € | |
| 5,29 € | 5.395,80 € | |
| 5,23 € | 13.179,60 € | |
| 5,17 € | 19.232,40 € |
Need more?
Sign in to add notes