
MPT0663001LV
Power to the Board 5.00 MM POWERSTRIP/30 A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Tray | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1.134In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 54 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,72 € | 254,88 € | |
| 4,43 € | 2.392,20 € | |
| 4,19 € | 4.298,94 € | |
| 4,04 € | 10.253,52 € | |
| 3,90 € | 15.373,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.