
MPTC0224020103LRASD.
Heavy Duty Power Connectors 5.00 MM POWERSTRIP/30 A SIGNAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
100
On Order
100 expected 05-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,56 € | 5,56 € | |
| 5,10 € | 2.550,00 € | |
| 5,04 € | 5.040,00 € | |
| 4,98 € | 12.450,00 € | |
| 4,92 € | 16.334,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.