
MTLW10523FS250
Headers & Wire Housings 1.27MM IDC HEADER SMT 2X05POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 5,04 € | |
| 0,76 € | 38,00 € | |
| 0,699 € | 69,90 € | |
| 0,66 € | 330,00 € | |
| 0,593 € | 593,00 € | |
| 0,542 € | 1.084,00 € | |
| 0,419 € | 2.095,00 € | |
| 0,358 € | 3.580,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.