
MTMM10109FS350
Headers & Wire Housings 2MM VARIABLE POST HEIGHT HEADE
Alternate Part Number
ASP24769803Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
60.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,20 € | 5,00 € | |
| 0,188 € | 9,40 € | |
| 0,179 € | 17,90 € | |
| 0,172 € | 86,00 € | |
| 0,158 € | 158,00 € | |
| 0,138 € | 276,00 € | |
| 0,093 € | 465,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes